
FZT789AQTA | |
|---|---|
DigiKey Part Number | 31-FZT789AQTATR-ND - Tape & Reel (TR) 31-FZT789AQTACT-ND - Cut Tape (CT) 31-FZT789AQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT789AQTA |
Description | TRANS PNP 35V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 3 A 100MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 100 | 13,20770 Kč | 1 320,77 Kč |
| 500 | 10,33186 Kč | 5 165,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,40584 Kč | 9 405,84 Kč |
| 2 000 | 8,62672 Kč | 17 253,44 Kč |
| 3 000 | 8,22975 Kč | 24 689,25 Kč |
| 5 000 | 7,78371 Kč | 38 918,55 Kč |
| 7 000 | 7,51956 Kč | 52 636,92 Kč |
| 10 000 | 7,26294 Kč | 72 629,40 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

