
FC2231-0000-0010-L | |
|---|---|
DigiKey Part Number | MSP6948-ND |
Manufacturer | |
Manufacturer Product Number | FC2231-0000-0010-L |
Description | SENSOR FORCE 4.54KGF PUSHBUTTON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 4.54kgf (10lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 4.54kgf (10lbs) | |
Output | 0.5 V ~ 4.5 V | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 5V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 6mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,76000 Kč | 1 467,76 Kč |
| 5 | 1 355,21000 Kč | 6 776,05 Kč |
| 10 | 1 313,40400 Kč | 13 134,04 Kč |
| 32 | 1 250,95594 Kč | 40 030,59 Kč |
| 64 | 1 217,86109 Kč | 77 943,11 Kč |
| 128 | 1 187,51563 Kč | 152 002,00 Kč |
| Unit Price without VAT: | 1 467,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 775,98960 Kč |










