Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89823C3KF

DigiKey Part Number
P19859TR-ND - Tape & Reel (TR)
P19859CT-ND - Cut Tape (CT)
P19859DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89823C3KF
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-93dBm
Mfr
Serial Interfaces
I2S, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
CC2564
Part Status
Active
Voltage - Supply
1.7V ~ 4.8V
DigiKey Programmable
Not Verified
Current - Receiving
33mA
RF Family/Standard
Bluetooth
Current - Transmitting
33mA
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Data Rate
3Mbps
Base Product Number
Power - Output
10dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1291,45000 Kč291,45 Kč
10253,34100 Kč2 533,41 Kč
25240,15840 Kč6 003,96 Kč
100222,05390 Kč22 205,39 Kč
250211,21804 Kč52 804,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500201,59508 Kč100 797,54 Kč
1 000194,46710 Kč194 467,10 Kč
Manufacturers Standard Package
Unit Price without VAT:291,45000 Kč
Unit Price with VAT:352,65450 Kč