2.4465GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1.5dB 93MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF14-2446M5UUA3

DigiKey Part Number
478-SF14-2446M5UUA3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF14-2446M5UUA3
Description
FILTER SAW 2.4465GHZ 5-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.4465GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1.5dB 93MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
2.4465GHz
Bandwidth
93MHz
Insertion Loss
1.5dB
Ratings
-
Applications
Bluetooth, WLAN
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,27839 Kč27 835,17 Kč
Manufacturers Standard Package
Unit Price without VAT:9,27839 Kč
Unit Price with VAT:11,22685 Kč