
MAX7415EUA+ | |
|---|---|
DigiKey Part Number | 505-MAX7415EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7415EUA+ |
Description | IC FILTER LOWPASS 5TH 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7415EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 15kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 102,58150 Kč | 10 258,15 Kč |
| Unit Price without VAT: | 102,58150 Kč |
|---|---|
| Unit Price with VAT: | 124,12362 Kč |




