
ENW-89823A3KF | |
|---|---|
DigiKey Part Number | P16860TR-ND - Tape & Reel (TR) P16860CT-ND - Cut Tape (CT) P16860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89823A3KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENW-89823A3KF Models |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces I2S, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC2564B |
Part Status Active | Voltage - Supply 1.7V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 33mA |
RF Family/Standard Bluetooth | Current - Transmitting 33mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 3Mbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,83000 Kč | 307,83 Kč |
| 10 | 267,76400 Kč | 2 677,64 Kč |
| 25 | 253,86160 Kč | 6 346,54 Kč |
| 100 | 234,78500 Kč | 23 478,50 Kč |
| 250 | 223,36324 Kč | 55 840,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 213,21578 Kč | 106 607,89 Kč |
| 1 000 | 205,70364 Kč | 205 703,64 Kč |
| Unit Price without VAT: | 307,83000 Kč |
|---|---|
| Unit Price with VAT: | 372,47430 Kč |


