EKMCx601111x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EKMCx601111x
PIR Sensors: Product Line Expansion

EKMC1601111

DigiKey Part Number
255-3074-ND
Manufacturer
Manufacturer Product Number
EKMC1601111
Description
SENSOR MOTION PIR 170UA DGTL WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White
Datasheet
 Datasheet
EDA/CAD Models
EKMC1601111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
197" (5m) 16.4'
Output Type
Digital
Voltage - Supply
3V ~ 6V
Trigger Type
Internal
Features
Standard Lens, White
Package / Case
-
Operating Temperature
-20°C ~ 60°C
Detection Pattern
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 309
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1186,92000 Kč186,92 Kč
5169,03200 Kč845,16 Kč
10162,35900 Kč1 623,59 Kč
25154,38920 Kč3 859,73 Kč
50148,93720 Kč7 446,86 Kč
100143,93780 Kč14 393,78 Kč
500133,87084 Kč66 935,42 Kč
1 000130,11910 Kč130 119,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,92000 Kč
Unit Price with VAT:226,17320 Kč