11 mF (EDLC) Supercapacitor 3.3 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3225A-2K

DigiKey Part Number
728-1067-2-ND - Tape & Reel (TR)
728-1067-1-ND - Cut Tape (CT)
728-1067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPH3225A-2K
Description
CAP 11MF 3.3V SURFACE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 mF (EDLC) Supercapacitor 3.3 V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CPH3225A-2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seiko Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
11 mF
Tolerance
-
Voltage - Rated
3.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1034,33200 Kč343,32 Kč
5027,98620 Kč1 399,31 Kč
10026,02910 Kč2 602,91 Kč
50022,71354 Kč11 356,77 Kč
1 00021,68715 Kč21 687,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,04486 Kč44 089,72 Kč
4 00021,30888 Kč85 235,52 Kč
6 00020,94012 Kč125 640,72 Kč
10 00020,53119 Kč205 311,90 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč