
CPDQC5V0R-HF | |
|---|---|
DigiKey Part Number | 641-1759-2-ND - Tape & Reel (TR) 641-1759-1-ND - Cut Tape (CT) 641-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0R-HF |
Description | TVS DIODE 5VWM 12V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 24pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 500 | 2,40890 Kč | 1 204,45 Kč |
| 1 000 | 2,13886 Kč | 2 138,86 Kč |
| 2 000 | 1,91124 Kč | 3 822,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66447 Kč | 8 322,35 Kč |
| 10 000 | 1,51173 Kč | 15 117,30 Kč |
| 15 000 | 1,43386 Kč | 21 507,90 Kč |
| 25 000 | 1,34633 Kč | 33 658,25 Kč |
| 35 000 | 1,29449 Kč | 45 307,15 Kč |
| 50 000 | 1,24411 Kč | 62 205,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











