BT152B-600R,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 84
Unit Price: 19,40000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 9,06354 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 27,52000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,61672 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 18,69540 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 19,26067 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 756
Unit Price: 42,03000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 19 805
Unit Price: 23,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,14658 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 9,13000 Kč
Datasheet
SCR 650 V 20 A Standard Recovery Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT152B-600R,118

DigiKey Part Number
1740-1081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BT152B-600R,118
Description
SCR 650V 20A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR 650 V 20 A Standard Recovery Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
60 mA
Manufacturer
WeEn Semiconductors
Current - Off State (Max)
1 mA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A, 220A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
650 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
32 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.75 V
Supplier Device Package
D2PAK
Current - On State (It (AV)) (Max)
13 A
Base Product Number
Current - On State (It (RMS)) (Max)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6016NRPLittelfuse Inc.84S6016NRPCT-ND19,40000 KčSimilar
S6016NTPLittelfuse Inc.0S6016NTP-ND9,06354 KčSimilar
S6025NRPLittelfuse Inc.0S6025NRPCT-ND27,52000 KčSimilar
S6025NTPLittelfuse Inc.0S6025NTP-ND11,61672 KčSimilar
S6040NRPLittelfuse Inc.0S6040NRPTR-ND18,69540 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 60013,69467 Kč76 690,15 Kč
Unit Price without VAT:13,69467 Kč
Unit Price with VAT:16,57055 Kč