Direct



TN1205H-6G | |
|---|---|
DigiKey Part Number | TN1205H-6G-ND |
Manufacturer | |
Manufacturer Product Number | TN1205H-6G |
Description | SCR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1205H-6G Models |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 5 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package D2PAK |
Current - On State (It (AV)) (Max) 7.6 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6012N1RP | Littelfuse Inc. | 474 | F11325CT-ND | 66,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,10943 Kč | 21 328,29 Kč |
| Unit Price without VAT: | 7,10943 Kč |
|---|---|
| Unit Price with VAT: | 8,60241 Kč |


