BK-414-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 1 606
Unit Price: 6,51000 Kč
Datasheet
Battery Retainer Coin, 4.8mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-414-TR

DigiKey Part Number
BK-414-TR-ND - Tape & Reel (TR)
BK-414-CT-ND - Cut Tape (CT)
BK-414-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-414-TR
Description
BATTERY RETAINER COIN 4.8MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 4.8mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-414-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
414
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.085" (2.16mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,64300 Kč76,43 Kč
506,71100 Kč335,55 Kč
1006,34560 Kč634,56 Kč
2505,89288 Kč1 473,22 Kč
5005,57160 Kč2 785,80 Kč
1 0005,26819 Kč5 268,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,98115 Kč9 962,30 Kč
4 0004,70975 Kč18 839,00 Kč
6 0004,55790 Kč27 347,40 Kč
10 0004,37353 Kč43 735,30 Kč
14 0004,25619 Kč59 586,66 Kč
20 0004,13523 Kč82 704,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč