Coin, 4.8mm Silver Oxide Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR416SW-5SE

DigiKey Part Number
SR416SW-5SE-ND
Manufacturer
Manufacturer Product Number
SR416SW-5SE
Description
BATTERY SILVER OX COIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 4.8mm Silver Oxide Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Capacity
Series
Size / Dimension
0.19" Dia x 0.06" H (4.8mm x 1.6mm)
Packaging
Bulk
Termination Style
Requires Holder
Part Status
Active
Discharge Rate
10µA
Battery Chemistry
Weight
0.11 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00035,61230 Kč71 224,60 Kč
Unit Price without VAT:35,61230 Kč
Unit Price with VAT:43,09088 Kč