




| ATSAMD21-XPRO | |
|---|---|
| DigiKey Part Number | ATSAMD21-XPRO-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATSAMD21-XPRO | 
| Description | SAM D21 XPLAIND PRO ATSAMD21J18A | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ATSAMD21J18A SAM D21 Xplained Pro SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | MCU 32-Bit | |
| Core Processor | ARM® Cortex®-M0+ | |
| Platform | ||
| Utilized IC / Part | ATSAMD21J18A | |
| Mounting Type | Fixed | |
| Contents | Board(s) | |
| Interconnect System | Xplained Pro | |
| Suggested Programming Environment | Atmel Studio | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 848,68000 Kč | 848,68 Kč | 
| Unit Price without VAT: | 848,68000 Kč | 
|---|---|
| Unit Price with VAT: | 1 026,90280 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic