
AT42QT1012-TSHR | |
|---|---|
DigiKey Part Number | AT42QT1012-TSHRTR-ND - Tape & Reel (TR) AT42QT1012-TSHRCT-ND - Cut Tape (CT) AT42QT1012-TSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT1012-TSHR |
Description | IC TOUCH SENSOR 1KEY SOT23-6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1012-TSHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 1 | |
LED Driver Channels | - | |
Interface | - | |
Resolution | 14 b | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 25 | 15,74000 Kč | 393,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 13,22879 Kč | 59 529,56 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |








