
AT42QT1012-MAHR | |
|---|---|
DigiKey Part Number | 150-AT42QT1012-MAHRTR-ND - Tape & Reel (TR) 150-AT42QT1012-MAHRCT-ND - Cut Tape (CT) 150-AT42QT1012-MAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT1012-MAHR |
Description | ONE-CHANNEL TOUCH SENSOR IC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-UDFN, USON |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1012-MAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 1 | |
LED Driver Channels | - | |
Interface | - | |
Resolution | 14 b | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN, USON | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 25 | 14,90840 Kč | 372,71 Kč |
| 100 | 13,22870 Kč | 1 322,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,22881 Kč | 39 686,43 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


