
AM-5904CAR-DGK-T | |
|---|---|
DigiKey Part Number | 11-AM-5904CAR-DGK-T-ND |
Manufacturer | |
Manufacturer Product Number | AM-5904CAR-DGK-T |
Description | AMORPHOUS SOLAR CELL 49.5MW 7.7V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 49.5 mW 7.7 V |
Datasheet | Datasheet |
EDA/CAD Models | AM-5904CAR-DGK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 49.5 mW | |
Current @ Pmpp | 9.9 mA | |
Voltage @ Pmpp | 5 V | |
Type | Amorphous | |
Voltage - Open Circuit | 7.7 V | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 1.579" L x 1.303" W x 0.079" H (40.10mm x 33.10mm x 2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 20 | 187,21800 Kč | 3 744,36 Kč |
| 40 | 176,50400 Kč | 7 060,16 Kč |
| 100 | 163,35600 Kč | 16 335,60 Kč |
| 300 | 148,98570 Kč | 44 695,71 Kč |
| 500 | 142,77674 Kč | 71 388,37 Kč |
| 1 000 | 141,47403 Kč | 141 474,03 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |











