ADS1293EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1293EVM

DigiKey Part Number
296-35618-ND
Manufacturer
Manufacturer Product Number
ADS1293EVM
Description
EVAL BOARD FOR ADS1293
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS1293 - Analog Front End (AFE) for ECG, EKG Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Analog Front End (AFE) for ECG, EKG
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
ADS1293
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 500,74000 Kč2 500,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 500,74000 Kč
Unit Price with VAT:3 025,89540 Kč