AD8233 - Analog Front End (AFE) Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8233CB-EBZ

DigiKey Part Number
505-AD8233CB-EBZ-ND
Manufacturer
Manufacturer Product Number
AD8233CB-EBZ
Description
EVAL BOARD FOR AD8233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8233 - Analog Front End (AFE) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Analog Front End (AFE)
Embedded
-
Utilized IC / Part
AD8233
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 462,51000 Kč1 462,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 462,51000 Kč
Unit Price with VAT:1 769,63710 Kč