
ADS1298RECGFE-PDK | |
|---|---|
DigiKey Part Number | 296-30640-ND |
Manufacturer | |
Manufacturer Product Number | ADS1298RECGFE-PDK |
Description | EVAL BOARD FOR ADS1298 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1298 - Analog Front End (AFE) for ECG, EKG Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part ADS1298 |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Analog Front End (AFE) for ECG, EKG |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |





