
ADS1292ECG-FE | |
|---|---|
DigiKey Part Number | 296-30639-ND |
Manufacturer | |
Manufacturer Product Number | ADS1292ECG-FE |
Description | EVAL BOARD FOR ADS1292 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1292 - Analog Front End (AFE) for ECG, EKG Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) for ECG, EKG |
Manufacturer Texas Instruments | Utilized IC / Part ADS1292 |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |









