



| ADM660ANZ | |
|---|---|
| DigiKey Part Number | ADM660ANZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADM660ANZ | 
| Description | IC REG CHRG PUMP INV 100MA 8PDIP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-DIP (0.300", 7.62mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADM660ANZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Function | Ratiometric | |
| Output Configuration | Positive or Negative | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 1.5V | |
| Voltage - Input (Max) | 7V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 25kHz, 120kHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | 8-PDIP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 155,00000 Kč | 155,00 Kč | 
| 10 | 103,34300 Kč | 1 033,43 Kč | 
| 50 | 81,59280 Kč | 4 079,64 Kč | 
| 100 | 74,64980 Kč | 7 464,98 Kč | 
| 250 | 67,17508 Kč | 16 793,77 Kč | 
| 500 | 63,97846 Kč | 31 989,23 Kč | 
| Unit Price without VAT: | 155,00000 Kč | 
|---|---|
| Unit Price with VAT: | 187,55000 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic