RS422, RS485 Digital Isolator 5000Vrms 3 Channel 500kbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2687EBRIZ

DigiKey Part Number
505-ADM2687EBRIZ-ND
Manufacturer
Manufacturer Product Number
ADM2687EBRIZ
Description
DGTL ISO 5KV 3CH RS422 16-SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 5000Vrms 3 Channel 500kbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADM2687EBRIZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
Yes
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
1.1µs, 1.1µs (Max)
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1393,92000 Kč393,92 Kč
10313,66800 Kč3 136,68 Kč
37286,53189 Kč10 601,68 Kč
111270,29910 Kč30 003,20 Kč
259260,78869 Kč67 544,27 Kč
518254,52859 Kč131 845,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:393,92000 Kč
Unit Price with VAT:476,64320 Kč