Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-1X009

DigiKey Part Number
CNY17-1X009-ND
Manufacturer
Manufacturer Product Number
CNY17-1X009
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY17-1X009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
80% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17-1X007Vishay Semiconductor Opto Division1 300CNY17-1X007-ND15,75000 KčParametric Equivalent
CNY17-1-300EBroadcom Limited12 196516-CNY17-1-300E-ND15,54000 KčSimilar
CNY17-1XSMIsocom Components 2004 LTD1 017CNY17-1XSM-ND13,86000 KčSimilar
CNY17-2-300EBroadcom Limited13 420CNY17-2-300E-ND15,54000 KčSimilar
CNY17-2XSMIsocom Components 2004 LTD1 298CNY17-2XSM-ND13,86000 KčSimilar
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
508,71840 Kč435,92 Kč
1007,97500 Kč797,50 Kč
5006,64376 Kč3 321,88 Kč
1 0006,20701 Kč6 207,01 Kč
2 0005,83577 Kč11 671,54 Kč
5 0005,43004 Kč27 150,20 Kč
10 0005,17704 Kč51 770,40 Kč
25 0004,90118 Kč122 529,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč