
CNY17-2-300E | |
|---|---|
DigiKey Part Number | CNY17-2-300E-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-2-300E |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 65 | 8,33138 Kč | 541,54 Kč |
| 130 | 7,63846 Kč | 993,00 Kč |
| 520 | 6,54250 Kč | 3 402,10 Kč |
| 1 040 | 6,11344 Kč | 6 357,98 Kč |
| 2 015 | 5,76450 Kč | 11 615,47 Kč |
| 5 005 | 5,36567 Kč | 26 855,18 Kč |
| 10 010 | 5,11502 Kč | 51 201,35 Kč |
| 25 025 | 4,84171 Kč | 121 163,79 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

