Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level
507002B00000G
507002B00000G

507002B00000G

DigiKey Part Number
HS112-ND
Manufacturer
Manufacturer Product Number
507002B00000G
Description
HEATSINK TO-220 BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.700" (17.78mm)
Width
1.750" (44.45mm)
Diameter
-
Fin Height
0.375" (9.52mm)
Power Dissipation @ Temperature Rise
2.0W @ 40°C
Thermal Resistance @ Forced Air Flow
5.00°C/W @ 500 LFM
Thermal Resistance @ Natural
15.60°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1036,53700 Kč365,37 Kč
2534,79800 Kč869,95 Kč
5033,54220 Kč1 677,11 Kč
10032,33060 Kč3 233,06 Kč
25030,79484 Kč7 698,71 Kč
50029,68068 Kč14 840,34 Kč
2 00027,56922 Kč55 138,44 Kč
6 00025,99983 Kč155 998,98 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč