



507102B00000G | |
|---|---|
DigiKey Part Number | HS113-ND |
Manufacturer | |
Manufacturer Product Number | 507102B00000G |
Description | HEATSINK TO-220 EXT CAP 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 40°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 507102B00000G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.700" (17.78mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 25 | 36,42720 Kč | 910,68 Kč |
| 50 | 35,11280 Kč | 1 755,64 Kč |
| 100 | 33,84670 Kč | 3 384,67 Kč |
| 250 | 32,23780 Kč | 8 059,45 Kč |
| 864 | 30,18025 Kč | 26 075,74 Kč |
| 1 728 | 29,08660 Kč | 50 261,64 Kč |
| 5 184 | 27,43123 Kč | 142 203,50 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











