Direct




577102B04000G | |
|---|---|
DigiKey Part Number | HS368-ND |
Manufacturer | |
Manufacturer Product Number | 577102B04000G |
Description | HEATSINK TO-220 W/TAB .375" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 25.90°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 58,73100 Kč | 587,31 Kč |
| 25 | 55,94720 Kč | 1 398,68 Kč |
| 50 | 53,93120 Kč | 2 696,56 Kč |
| 100 | 51,98260 Kč | 5 198,26 Kč |
| 250 | 49,51076 Kč | 12 377,69 Kč |
| 500 | 47,71880 Kč | 23 859,40 Kč |
| 4 000 | 42,71151 Kč | 170 846,04 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |











