
IPP011N04NF2SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPP011N04NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP011N04NF2SAKMA1 |
Description | TRENCH PG-TO220-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 44A (Ta), 201A (Tc) 3.8W (Ta), 375W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
EDA/CAD Models | IPP011N04NF2SAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.15mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 249µA | |
Gate Charge (Qg) (Max) @ Vgs | 315 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-U05 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 50 | 40,63960 Kč | 2 031,98 Kč |
| 100 | 36,76960 Kč | 3 676,96 Kč |
| 500 | 29,98472 Kč | 14 992,36 Kč |
| 1 000 | 27,80555 Kč | 27 805,55 Kč |
| 2 000 | 25,97400 Kč | 51 948,00 Kč |
| 5 000 | 24,52306 Kč | 122 615,30 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |



