
IPP011N03LF2SAKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP011N03LF2SAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP011N03LF2SAKSA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 46A (Ta), 210A (Tc) 3.8W (Ta), 375W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
EDA/CAD Models | IPP011N03LF2SAKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.05mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 336 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-U05 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 43,40300 Kč | 434,03 Kč |
| 100 | 29,97880 Kč | 2 997,88 Kč |
| 500 | 24,24262 Kč | 12 121,31 Kč |
| 1 000 | 22,39920 Kč | 22 399,20 Kč |
| 2 000 | 20,84923 Kč | 41 698,46 Kč |
| 5 000 | 19,17353 Kč | 95 867,65 Kč |
| 10 000 | 19,05569 Kč | 190 556,90 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |



