



504102B00000G | |
|---|---|
DigiKey Part Number | HS104-1-ND |
Manufacturer | |
Manufacturer Product Number | 504102B00000G |
Description | HEATSINK TO-220 PWR CLR .700" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level |
Datasheet | Datasheet |
Category | Width 0.779" (19.80mm) |
Mfr | Fin Height 0.850" (21.60mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 2.0W @ 40°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.00°C/W @ 300 LFM |
Type Board Level | Thermal Resistance @ Natural 15.60°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
Length 0.701" (17.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 45,75700 Kč | 457,57 Kč |
| 25 | 43,59640 Kč | 1 089,91 Kč |
| 50 | 42,01960 Kč | 2 100,98 Kč |
| 100 | 40,50140 Kč | 4 050,14 Kč |
| 250 | 38,57768 Kč | 9 644,42 Kč |
| 500 | 37,18202 Kč | 18 591,01 Kč |
| 3 000 | 33,79675 Kč | 101 390,25 Kč |
| 6 000 | 32,56885 Kč | 195 413,10 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |











