
TPT7742-SSAR | |
|---|---|
DigiKey Part Number | 5503-TPT7742-SSARTR-ND - Tape & Reel (TR) 5503-TPT7742-SSARCT-ND - Cut Tape (CT) 5503-TPT7742-SSARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT7742-SSAR |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPT7742-SSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 22ns, 22ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 0.7ns, 0.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,68600 Kč | 236,86 Kč |
| 25 | 21,51040 Kč | 537,76 Kč |
| 100 | 19,11030 Kč | 1 911,03 Kč |
| 250 | 17,96420 Kč | 4 491,05 Kč |
| 500 | 17,27380 Kč | 8 636,90 Kč |
| 1 000 | 16,70538 Kč | 16 705,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,01964 Kč | 64 078,56 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











