
SN65HVD3088EDGKR | |
|---|---|
DigiKey Part Number | 296-50389-2-ND - Tape & Reel (TR) 296-50389-1-ND - Cut Tape (CT) 296-50389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3088EDGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3088EDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 17,51240 Kč | 437,81 Kč |
| 100 | 15,50070 Kč | 1 550,07 Kč |
| 250 | 14,53984 Kč | 3 634,96 Kč |
| 500 | 13,96158 Kč | 6 980,79 Kč |
| 1 000 | 13,48534 Kč | 13 485,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,98264 Kč | 32 456,60 Kč |
| 5 000 | 12,67968 Kč | 63 398,40 Kč |
| 7 500 | 12,52788 Kč | 93 959,10 Kč |
| 12 500 | 12,35983 Kč | 154 497,88 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |





