0/4 Receiver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT4032-TS3R

DigiKey Part Number
5503-TPT4032-TS3RTR-ND - Tape & Reel (TR)
5503-TPT4032-TS3RCT-ND - Cut Tape (CT)
5503-TPT4032-TS3RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT4032-TS3R
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPT4032-TS3R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 120
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,74100 Kč147,41 Kč
2513,30440 Kč332,61 Kč
10011,71270 Kč1 171,27 Kč
25010,95592 Kč2 738,98 Kč
50010,49942 Kč5 249,71 Kč
1 00010,12377 Kč10 123,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,55248 Kč28 657,44 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč