16 ETSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM8860-TSBR

DigiKey Part Number
5503-TPM8860-TSBRTR-ND - Tape & Reel (TR)
5503-TPM8860-TSBRCT-ND - Cut Tape (CT)
5503-TPM8860-TSBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPM8860-TSBR
Description
IC LOW SIDE DRIVER 48V 16-ETSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 1.5A 16-ETSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
Serial
Voltage - Load
5V ~ 40V
Current - Output (Max)
1.5A
Rds On (Typ)
500mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
16-ETSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1015,15600 Kč151,56 Kč
2513,67400 Kč341,85 Kč
10012,04690 Kč1 204,69 Kč
25011,27100 Kč2 817,75 Kč
50010,80328 Kč5 401,64 Kč
1 00010,41828 Kč10 418,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,76559 Kč29 296,77 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč