New at DigiKey
Power Switch/Driver 1:8 N-Channel 1.5A 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM8860-TS3R

DigiKey Part Number
5503-TPM8860-TS3RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPM8860-TS3R
Description
IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 1.5A 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
0V ~ 40V
Voltage - Supply (Vcc/Vdd)
5V ~ 40V
Current - Output (Max)
1.5A
Rds On (Typ)
500mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,05115 Kč27 153,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05115 Kč
Unit Price with VAT:10,95189 Kč