


TPM8866-TSDR | |
|---|---|
DigiKey Part Number | 5503-TPM8866-TSDRTR-ND - Tape & Reel (TR) 5503-TPM8866-TSDRCT-ND - Cut Tape (CT) 5503-TPM8866-TSDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM8866-TSDR |
Description | IC LOW SIDE DRIVER 48V 24-ETSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Serial | |
Voltage - Load | 0V ~ 40V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,76500 Kč | 337,65 Kč |
| 25 | 30,80000 Kč | 770,00 Kč |
| 100 | 27,53470 Kč | 2 753,47 Kč |
| 250 | 25,97704 Kč | 6 494,26 Kč |
| 500 | 25,03844 Kč | 12 519,22 Kč |
| 1 000 | 24,26571 Kč | 24 265,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 23,37928 Kč | 93 517,12 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

