
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1.9mA | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,95655 Kč | 26 869,65 Kč |
Unit Price without VAT: | 8,95655 Kč |
---|---|
Unit Price with VAT: | 10,83743 Kč |