
QPA0022TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA0022TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPA0022TR7 |
Description | 6-18GHZ 0.5W DRIVER AMP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 25dBm | |
Gain | 24dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 175mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 131,32626 Kč | 565 663,13 Kč |
| Unit Price without VAT: | 1 131,32626 Kč |
|---|---|
| Unit Price with VAT: | 1 368,90477 Kč |


