
TPL8032AD-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPL8032AD-S5TR-ND - Tape & Reel (TR) 5503-TPL8032AD-S5TRCT-ND - Cut Tape (CT) 5503-TPL8032AD-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL8032AD-S5TR |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL8032AD-S5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 79dB ~ 41dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 18,37700 Kč | 183,77 Kč |
| 25 | 16,62960 Kč | 415,74 Kč |
| 100 | 14,70340 Kč | 1 470,34 Kč |
| 250 | 13,78440 Kč | 3 446,10 Kč |
| 500 | 13,23118 Kč | 6 615,59 Kč |
| 1 000 | 12,77567 Kč | 12 775,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,13371 Kč | 36 401,13 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |



