13.7V Clamp 170A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.0A-TR

DigiKey Part Number
497-7894-2-ND - Tape & Reel (TR)
497-7894-1-ND - Cut Tape (CT)
497-7894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.0A-TR
Description
TVS DIODE 6VWM 13.7VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.7V Clamp 170A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ6.0A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.7V
Voltage - Clamping (Max) @ Ipp
13.7V
Current - Peak Pulse (10/1000µs)
170A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,81100 Kč78,11 Kč
1004,97860 Kč497,86 Kč
5003,75108 Kč1 875,54 Kč
1 0003,35443 Kč3 354,43 Kč
2 0003,02035 Kč6 040,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,65835 Kč13 291,75 Kč
10 0002,43447 Kč24 344,70 Kč
15 0002,32036 Kč34 805,40 Kč
25 0002,19217 Kč54 804,25 Kč
35 0002,11625 Kč74 068,75 Kč
50 0002,04247 Kč102 123,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč