8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOP

TPA8001-SOAR

DigiKey Part Number
5503-TPA8001-SOARTR-ND - Tape & Reel (TR)
5503-TPA8001-SOARCT-ND - Cut Tape (CT)
5503-TPA8001-SOARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA8001-SOAR
Description
IC ISOLATION 1 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Single-Ended 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPA8001-SOAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
300 kHz
Current - Input Bias
17 µA
Voltage - Input Offset
50 µV
Current - Supply
15mA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,66000 Kč46,66 Kč
1034,57800 Kč345,78 Kč
2531,54480 Kč788,62 Kč
10028,21420 Kč2 821,42 Kč
25026,62656 Kč6 656,64 Kč
50025,66922 Kč12 834,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,15863 Kč24 158,63 Kč
Manufacturers Standard Package
Unit Price without VAT:46,66000 Kč
Unit Price with VAT:56,45860 Kč