Isolation Amplifier 1 Circuit Differential 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA8003-SOAR-S

DigiKey Part Number
5503-TPA8003-SOAR-STR-ND - Tape & Reel (TR)
5503-TPA8003-SOAR-SCT-ND - Cut Tape (CT)
5503-TPA8003-SOAR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA8003-SOAR-S
Description
IC ISOLATION 1 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
15mA
Mfr
Current - Output / Channel
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Differential
Qualification
AEC-Q100
-3db Bandwidth
300 kHz
Mounting Type
Surface Mount
Current - Input Bias
3 nA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input Offset
400 µV
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 774
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,56000 Kč57,56 Kč
1042,87900 Kč428,79 Kč
2539,22520 Kč980,63 Kč
10035,19370 Kč3 519,37 Kč
25033,27288 Kč8 318,22 Kč
50032,54710 Kč16 273,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,56309 Kč29 563,09 Kč
Manufacturers Standard Package
Unit Price without VAT:57,56000 Kč
Unit Price with VAT:69,64760 Kč