
AMC0230RDR | |
|---|---|
DigiKey Part Number | 296-AMC0230RDRTR-ND - Tape & Reel (TR) 296-AMC0230RDRCT-ND - Cut Tape (CT) 296-AMC0230RDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0230RDR |
Description | PRECISION, +/-1-V INPUT, BASIC I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 4.8mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 3 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 53,13320 Kč | 1 328,33 Kč |
| 100 | 47,91110 Kč | 4 791,11 Kč |
| 250 | 45,42120 Kč | 11 355,30 Kč |
| 500 | 44,97772 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,15727 Kč | 123 471,81 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |



