
AMC0230SQDRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0230SQDRQ1TR-ND - Tape & Reel (TR) 296-AMC0230SQDRQ1CT-ND - Cut Tape (CT) 296-AMC0230SQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0230SQDRQ1 |
Description | AUTOMOTIVE PRECISION, +/-1-V INP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 4.8mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Gain Bandwidth Product 145 kHz | Mounting Type Surface Mount |
Current - Input Bias 3 nA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input Offset 100 µV | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,48800 Kč | 674,88 Kč |
| 25 | 62,07000 Kč | 1 551,75 Kč |
| 100 | 56,11090 Kč | 5 611,09 Kč |
| 250 | 53,26772 Kč | 13 316,93 Kč |
| 500 | 53,07370 Kč | 26 536,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,40186 Kč | 145 205,58 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |


