
LMV321B-TR | |
|---|---|
DigiKey Part Number | 5503-LMV321B-TR-ND - Tape & Reel (TR) 5503-LMV321B-TRCT-ND - Cut Tape (CT) 5503-LMV321B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321B-TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321B-TR Models |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 2 mV |
Series | Current - Supply 80µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,48100 Kč | 14,81 Kč |
| 25 | 1,30120 Kč | 32,53 Kč |
| 100 | 1,09280 Kč | 109,28 Kč |
| 250 | 0,99356 Kč | 248,39 Kč |
| 500 | 0,93390 Kč | 466,95 Kč |
| 1 000 | 0,88469 Kč | 884,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82372 Kč | 2 471,16 Kč |
| 6 000 | 0,79390 Kč | 4 763,40 Kč |
| 9 000 | 0,77895 Kč | 7 010,55 Kč |
| 15 000 | 0,76239 Kč | 11 435,85 Kč |
| 21 000 | 0,75271 Kč | 15 806,91 Kč |
| 30 000 | 0,74340 Kč | 22 302,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |







