25 x 20 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA03-4

DigiKey Part Number
19-UA03-4-ND
Manufacturer
Manufacturer Product Number
UA03-4
Description
FILTRETE HIGH PERFORMANCE AIR FI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25x20x1 Pleated Filter
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Pleated Filter
Manufacturer
3M
Merv Rating
13
Series
Depth (Inches)
1
Packaging
Bulk
Height (Inches)
25
Part Status
Active
Width (Inches)
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1559,18000 Kč559,18 Kč
10501,28500 Kč5 012,85 Kč
25495,26720 Kč12 381,68 Kč
Manufacturers Standard Package
Unit Price without VAT:559,18000 Kč
Unit Price with VAT:676,60780 Kč