
NADP00-2IN-4 1000 MPR | |
|---|---|
DigiKey Part Number | 19-NADP00-2IN-41000MPR-ND |
Manufacturer | |
Manufacturer Product Number | NADP00-2IN-4 1000 MPR |
Description | FILTRETE ELECTROSTATIC AIR FILTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20x16x2 Pleated Filter |
Category | Merv Rating 11 |
Manufacturer 3M | Depth (Inches) 2 |
Series | Height (Inches) 20 |
Packaging Bulk | Width (Inches) 16 |
Part Status Active | Base Product Number |
Type Pleated Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,92000 Kč | 372,92 Kč |
| 12 | 327,98917 Kč | 3 935,87 Kč |
| 28 | 316,47750 Kč | 8 861,37 Kč |
| 52 | 316,04000 Kč | 16 434,08 Kč |
| Unit Price without VAT: | 372,92000 Kč |
|---|---|
| Unit Price with VAT: | 451,23320 Kč |





