20 x 14 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9805-4

DigiKey Part Number
19-9805-4-ND
Manufacturer
Manufacturer Product Number
9805-4
Description
FILTRETE ALLERGEN DEF AIR FILTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20x14x1 Pleated Filter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Pleated Filter
Manufacturer
3M
Merv Rating
11
Series
Depth (Inches)
1
Packaging
Bulk
Height (Inches)
20
Part Status
Active
Width (Inches)
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,84000 Kč366,84 Kč
12322,44167 Kč3 869,30 Kč
28311,07786 Kč8 710,18 Kč
52303,67558 Kč15 791,13 Kč
100296,56740 Kč29 656,74 Kč
252287,61179 Kč72 478,17 Kč
500281,68440 Kč140 842,20 Kč
Unit Price without VAT:366,84000 Kč
Unit Price with VAT:443,87640 Kč