
UA02-4 | |
|---|---|
DigiKey Part Number | 19-UA02-4-ND |
Manufacturer | |
Manufacturer Product Number | UA02-4 |
Description | FILTRETE HIGH PERFORMANCE AIR FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20x20x1 Woven Filter |
Category | Type Woven Filter |
Manufacturer 3M | Merv Rating 13 |
Series | Depth (Inches) 1 |
Packaging Bulk | Height (Inches) 20 |
Part Status Active | Width (Inches) 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,00000 Kč | 526,00 Kč |
| 10 | 470,69100 Kč | 4 706,91 Kč |
| 25 | 462,79600 Kč | 11 569,90 Kč |
| Unit Price without VAT: | 526,00000 Kč |
|---|---|
| Unit Price with VAT: | 636,46000 Kč |




